
The TXR40AB90-1610BI is a right angle backshell made from aluminum with a 17mm shell size and shielded design. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is non-compliant with ELV standards and not applicable for lead-free requirements. It is packaged in bulk and features a cadmium plating. The TXR40AB90-1610BI is rated for environment resistant applications and is not compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity TXR40AB90-1610BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB90-1610BI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 17 |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB90-1610BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
