
The TXR40AB90-1808AI is a right angle backshell from TE Connectivity with a 19mm shell size and shielding. It is made from aluminum and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is non-ELV compliant and not lead-free. It is rated for use in environment-resistant applications and is packaged in bulk.
Sign in to ask questions about the TE Connectivity TXR40AB90-1808AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB90-1808AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shell Size | 19 |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR40AB90-1808AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.