The TXR40AB90-2007AI is a right angle aluminum backshell from TE Connectivity. It features a shielded design and is rated for environment resistant applications. The backshell is made from aluminum and has a green color with cadmium plating. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity TXR40AB90-2007AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
No datasheet is available for this part.