The TXR40AB90-2014BI is a right angle backshell from TE Connectivity, made of aluminium with a green color. It is not compliant with ELV regulations and is not lead free. The backshell operates between -65°C and 175°C. It is available in bulk packaging with 5 units per package.
Sign in to ask questions about the TE Connectivity TXR40AB90-2014BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB90-2014BI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB90-2014BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.