
The TXR40AB90-2210AI is a right angle aluminum shielded backshell from TE Connectivity. It is designed for use in harsh environments and can operate between -65°C and 175°C. The backshell is made of aluminum and features a cadmium plating. It is not compliant with RoHS regulations and is not lead-free. The backshell is available in a bulk packaging quantity of 5 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR40AB90-2210AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AB90-2210AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB90-2210AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.