The TXR40AB90-2406AI is a right angle aluminium backshell from TE Connectivity. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This backshell is not compliant with ELV regulations and is not lead free. It is available in a bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR40AB90-2406AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR40AB90-2406AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.