
Shrink Boot Adapters 180° 13 Shell Size Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR40AC00-1206AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AC00-1206AI technical specifications.
| Color | Silver |
| ELV | Compliant |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | TXR |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40AC00-1206AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
