This aluminum circular connector features a 13mm shell size and is designed for operation between -65°C and 200°C. It is compliant with the Military Standard MIL-DTL-38999 and has a silver finish. The connector is made from aluminum with electroless nickel plating and is resistant to various environments. It is also RoHS compliant and has a shielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR40AC00-1208AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| ELV | Compliant |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | TXR |
| Shell Size | 13 |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40AC00-1208AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.