Shrink Boot Adapters 180° 21 Shell Size Electroless Nickel Aluminum Alloy
TE Connectivity TXR40AC00-2008AI technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.