The TXR40AC90-1007AI is a metal and plastic backshell from TE Connectivity. It features a 11mm shell size, aluminium body and plating, and is shielded for electromagnetic interference protection. Operating temperature range is from -65°C to 200°C. The backshell is compliant with ELV and RoHS regulations and is also military standard MIL-DTL-38999. It is available in a silver color and has a wire/cable diameter of 8.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR40AC90-1007AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Silver |
| ELV | Compliant |
| Material | Aluminium |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | TXR |
| Shell Size | 11 |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40AC90-1007AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.