
The TXR40AZ00-1006AI is a shielded metal backshell from TE Connectivity, made of aluminium with a black finish and nickel plating. It has a length of 26.9mm and a wire/cable diameter of 7.6mm. The backshell is compliant with ELV regulations and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the TE Connectivity TXR40AZ00-1006AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AZ00-1006AI technical specifications.
| Body Material | Aluminium |
| Color | Black |
| ELV | Compliant |
| Finish | Nickel |
| Length | 26.9mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | TXR |
| Shell Plating | Zinc Nickel |
| Shell Size | 10 |
| Shielding | Shielded |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40AZ00-1006AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.