
This aluminium backshell is designed for use with connectors and interconnects, featuring a shielded design and zinc nickel plating. It has a diameter of 10.2mm and a length of 26.9mm. The backshell is compliant with ELV and RoHS regulations, and is resistant to environmental factors. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the TE Connectivity TXR40AZ00-1208AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40AZ00-1208AI technical specifications.
| Body Material | Aluminium |
| Color | Black |
| ELV | Compliant |
| Finish | Nickel |
| Length | 26.9mm |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Zinc Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TXR |
| Shell Plating | Zinc Nickel |
| Shell Size | 12 |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40AZ00-1208AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.