
Shrink Boot Adapters 180° 15 Shell Size Aluminum
Checking distributor stock and pricing after the page loads.
| Angular Function | 180° |
| Shell Size | 15 |
| Entry Size (mm) | 15.88 |
| Product Diameter (mm) | 29 |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |