Shrink Boot Adapters 180° 19 Shell Size Aluminum
Checking distributor stock and pricing after the page loads.
| Angular Function | 180° |
| Shell Size | 19 |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |