Shrink Boot Adapters 180° 21 Shell Size Aluminum
Sign in to ask questions about the TE Connectivity TXR40BW00-2014AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40BW00-2014AI technical specifications.
| Angular Function | 180° |
| Shell Size | 21 |
| Entry Size (mm) | 22.23 |
| Product Diameter (mm) | 37 |
| Body Material | Aluminum |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TXR40BW00-2014AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.