
Shrink Boot Adapters 45° 23 Shell Size Passivated Stainless Steel
Sign in to ask questions about the TE Connectivity TXR40SJ45-2214BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40SJ45-2214BI technical specifications.
| Angular Function | 45° |
| Shell Size | 23 |
| Entry Size (mm) | 22.23 |
| Product Diameter (mm) | 40 |
| Body Plating | Passivated |
| Body Material | Stainless Steel |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TXR40SJ45-2214BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.