Shrink Boot Adapters 90° 11 Shell Size Passivated Stainless Steel
Checking distributor stock and pricing after the page loads.
| Angular Function | 90° |
| Shell Size | 11 |
| Body Plating | Passivated |
| Body Material | Stainless Steel |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |