Shrink Boot Adapters 90° 15 Shell Size Passivated Stainless Steel
Checking distributor stock and pricing after the page loads.
TE Connectivity TXR40SJ90-1404AI technical specifications.
| Material | Steel |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -85°C |
| Plating | Passivated |
| Ratings | Environment Resistant |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.