
Shrink Boot Adapters 90° 21 Shell Size Passivated Stainless Steel
Sign in to ask questions about the TE Connectivity TXR40SJ90-2010BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR40SJ90-2010BI technical specifications.
| Angular Function | 90° |
| Shell Size | 21 |
| Entry Size (mm) | 15.88 |
| Product Diameter (mm) | 37 |
| Body Plating | Passivated |
| Body Material | Stainless Steel |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TXR40SJ90-2010BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.