Shrink Boot Adapters 90° 25 Shell Size Passivated Stainless Steel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR40SJ90-2406BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Material | Stainless Steel |
| Plating | Passivated |
| Ratings | Environment Resistant |
| Series | TXR |
| Shell Size | 25 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TXR40SJ90-2406BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.