
The TXR41AB00-1006BI is a Tinel Lock backshell made from aluminium with a green color. It is not compliant with ELV regulations and is not lead-free. The backshell has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It meets the military standard MIL-DTL-38999 and is packaged in bulk quantities of five. The backshell is designed for use with connectors and interconnects in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR41AB00-1006BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR41AB00-1006BI technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR41AB00-1006BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
