This shielded backshell is made of aluminum with a green color and cadmium plating. It has a straight orientation and is not radiation hardened. The TXR41AB00-1014AI is not RoHS compliant and is part of the TXR series.
Checking distributor stock and pricing after the page loads.
TE Connectivity TXR41AB00-1014AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Orientation | Straight |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Not CompliantNo |