
The TXR41AB00-1208BI is an aluminum backshell with a diameter of 24.4mm and a green color. It is designed to operate within a temperature range of -65°C to 175°C. The backshell is made of aluminum and features a cadmium plating. It is not compliant with ELV regulations and is not lead-free. The backshell is available in bulk packaging with a quantity of 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR41AB00-1208BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR41AB00-1208BI technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Diameter | 24.4mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR41AB00-1208BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.