The TXR41AB00-1404AI is a Tinel Lock backshell manufactured by TE Connectivity. It features a green color and is made from aluminium. The backshell has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is not compliant with ELV regulations and is not lead-free. The backshell is available in bulk packaging with a quantity of 5 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR41AB00-1404AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR41AB00-1404AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR41AB00-1404AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.