
This aluminum backshell is made from aluminum material, with a green color and non-ELV compliance. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is designed for use in military applications, meeting the MIL-DTL-38999 standard. It is available in bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Not CompliantNo |