
The TXR41AB00-1408BI is a shielded metal backshell from TE Connectivity with a cadmium plating and a wire/cable diameter of 10.2mm. It operates within a temperature range of -65°C to 175°C. This backshell is not compliant with RoHS regulations and is not lead-free. The backshell is made of aluminium and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR41AB00-1408BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR41AB00-1408BI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR41AB00-1408BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.