The TXR41AB45-2014BI is a shielded aluminum backshell with a green color and a wire/cable diameter of 17.8mm. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This backshell is not RoHS compliant and is not part of the ELV series.
Sign in to ask questions about the TE Connectivity TXR41AB45-2014BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR41AB45-2014BI technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR41AB45-2014BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.