
The TXR41AB90-1206AI is a shielded right angle aluminum backshell from TE Connectivity. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is made of aluminum and has a cadmium plating. It is not compliant with ELV regulations and is not lead free. The backshell is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR41AB90-1206AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR41AB90-1206AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR41AB90-1206AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.