
The TXR41AB90-1212AI is a right angle backshell from TE Connectivity, made from aluminium with a wire/cable diameter of 15.2mm. It has a non-compliant ELV rating and is not RoHS compliant. The backshell is designed for use in temperatures ranging from -65°C to 175°C.
Sign in to ask questions about the TE Connectivity TXR41AB90-1212AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR41AB90-1212AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR41AB90-1212AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
