The TXR41AB90-1407AI is a shielded aluminium backshell from TE Connectivity with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is non-compliant with ELV regulations and not applicable for lead-free requirements. The backshell features a cadmium plating and is not RoHS compliant. It is designed for use with a wire or cable diameter of 8.9mm.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Not Compliant |