Shrink Boot Adapters 90° 14/15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
TE Connectivity TXR41AB90-1412AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium, Cadmium |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| RoHS | Not CompliantNo |
No datasheet is available for this part.