The TXR41AB90-1612AI is a right angle shielded backshell made from aluminum with a wire diameter of 15.2mm. It operates within a temperature range of -65°C to 175°C. This backshell is not compliant with ELV regulations and is not lead free. It is available in a strip packaging format with a cadmium plating.
Sign in to ask questions about the TE Connectivity TXR41AB90-1612AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR41AB90-1612AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Packaging | Strip |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 15.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR41AB90-1612AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.