
The TXR41AB90-1810AI is a right angle shielded backshell from TE Connectivity. It is made from aluminium and features cadmium plating. The backshell has a wire/cable diameter of 12.7mm and is non-compliant with ELV regulations. It is not lead free and not RoHS compliant. The operating temperature range is -65°C to 175°C.
Sign in to ask questions about the TE Connectivity TXR41AB90-1810AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR41AB90-1810AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR41AB90-1810AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.