The TXR41AB90-1812BI is a right angle shielded backshell from TE Connectivity with a wire/cable diameter of 15.2mm. It is designed to operate within a temperature range of -65°C to 175°C. The backshell is made of aluminium and features a cadmium plating. It is not compliant with RoHS regulations and is not lead free.
Sign in to ask questions about the TE Connectivity TXR41AB90-1812BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR41AB90-1812BI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 15.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR41AB90-1812BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.