The Tinel Lock Backshell is a metal component with a green color, made of aluminium material. It is not compliant with ELV regulations and is not lead-free. The component is available in bulk packaging with a quantity of 5. It has a wire/cable diameter of 17.8mm and is not radiation hardened. The operating temperature range is between -65°C and 175°C.
Sign in to ask questions about the TE Connectivity TXR41AB90-1814AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR41AB90-1814AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR41AB90-1814AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.