
The TXR41AB90-1814BI is a Tinel Lock backshell manufactured by TE Connectivity. It is made from aluminium and has a right angle orientation. The backshell is designed for use with wires or cables with a diameter of 17.8mm. It is rated for operation between -65°C and 175°C. The backshell is not compliant with ELV regulations and is not lead-free.
Sign in to ask questions about the TE Connectivity TXR41AB90-1814BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR41AB90-1814BI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR41AB90-1814BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.