
The TXR41AB90-2010BI is a Tinel Lock right angle backshell made from aluminium, with a wire/cable diameter of 12.7mm. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This backshell is not compliant with ELV regulations and is not lead-free. It is packaged in bulk quantities of 5 units and is not RoHS compliant.
TE Connectivity TXR41AB90-2010BI technical specifications.
| Body Material | Aluminium |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.