The Tinel Lock backshell is made from aluminium and has a wire/cable diameter of 17.8mm. It is designed for use in applications with operating temperatures between -65°C and 175°C. The backshell is not compliant with ELV regulations. It is not applicable for lead-free requirements.
TE Connectivity TXR41AB90-2214AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Series | Tinel Lock |
| Wire/Cable Diameter | 17.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.