The TXR41AB90-2418AI is a Tinel Lock aluminum backshell with a right angle orientation and a wire/cable diameter of 20.5mm. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This backshell is not compliant with ELV regulations and is not lead-free. It is available in bulk packaging with a quantity of 5.
TE Connectivity TXR41AB90-2418AI technical specifications.
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 20.5mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.