
Shrink Boot Adapters 90° 16/17 Shell Size Electroless Nickel Aluminum Alloy
Checking distributor stock and pricing after the page loads.
| Color | Silver |
| ELV | Compliant |
| Material | Aluminium |
| Plating | Electroless Nickel |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
