
Shrink Boot Adapters 90° 16/17 Shell Size Passivated Stainless Steel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR41SJ90-1606BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Angular Function | 90° |
| Shell Size | 16|17 |
| Entry Size (mm) | 9.53 |
| Product Diameter (mm) | 30.8 |
| Body Plating | Passivated |
| Body Material | Stainless Steel |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TXR41SJ90-1606BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.