The TXR Series shielded backshell is constructed from aluminium and features cadmium plating. It is designed for use with wires or cables of 7.6mm diameter. Operating temperature range is -65°C to 175°C. This component is not compliant with ELV or RoHS regulations.
Sign in to ask questions about the TE Connectivity TXR47AB00-2006AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR47AB00-2006AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR47AB00-2006AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.