The TXR47AB00-2010AI is a shielded backshell from TE Connectivity with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is made from aluminium and has a cadmium plating. The backshell is non-RoHS compliant and not lead-free. It is available in a bulk packaging and has a wire/cable diameter of 12.7mm.
Sign in to ask questions about the TE Connectivity TXR47AB00-2010AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR47AB00-2010AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR47AB00-2010AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.