
This TXR series backshell is made from aluminium and features a shielded design. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is not RoHS compliant and is not lead-free. It is available in bulk packaging and has a straight orientation.
Sign in to ask questions about the TE Connectivity TXR47AB00-2410AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR47AB00-2410AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR47AB00-2410AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.