This shielded aluminum backshell is made from aluminum with a cadmium plating, suitable for use in high-temperature environments up to 175°C. It is non-compliant with ELV regulations and not applicable for lead-free requirements. The backshell is available in a bulk packaging quantity of 5 units, with a diameter of 18.64mm and a wire/cable diameter of 6.4mm. It meets the military standard MIL-DTL-5015 and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity TXR54AB00-1005AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR54AB00-1005AI technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Diameter | 18.64mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -65°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR54AB00-1005AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.