
The TXR54AB00-1007AI is a shielded aluminium backshell from TE Connectivity. It features a straight orientation and a wire/cable diameter of 8.9mm. Operating temperatures range from -65°C to 175°C. This backshell is not compliant with ELV regulations and is not lead-free.
Sign in to ask questions about the TE Connectivity TXR54AB00-1007AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR54AB00-1007AI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR54AB00-1007AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
