
The TXR54AB00-1404AI is a circular connector adapter from TE Connectivity with a body made of aluminum and a maximum operating temperature of 175°C. It is not compliant with ELV regulations and is not lead-free. The adapter is packaged in bulk and has a minimum operating temperature of -65°C. It is shielded and has a cadmium plating, with a wire/cable diameter of 5.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR54AB00-1404AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR54AB00-1404AI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -65°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | TXR |
| Shielding | Shielded |
| Wire/Cable Diameter | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TXR54AB00-1404AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
