
This aluminum backshell is made from a single piece of material and has a green color. It is not compliant with ELV regulations and is not lead-free. The backshell has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is designed for use with a wire or cable diameter of 10.2mm and is part of the Tinel Lock series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TXR54AB00-1408BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR54AB00-1408BI technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 10.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR54AB00-1408BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.