The TXR54AB00-2010BI is a Tinel Lock backshell from TE Connectivity, designed for use with connectors and interconnects. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The backshell is made of aluminium and is available in a bulk packaging quantity of 5. It is not compliant with RoHS regulations and is not lead-free.
Sign in to ask questions about the TE Connectivity TXR54AB00-2010BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TXR54AB00-2010BI technical specifications.
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Tinel Lock |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TXR54AB00-2010BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.