This 22mm shielded backshell is constructed from aluminium with a cadmium plating, meeting the military standard MIL-DTL-5015. The backshell is available in a green colour and is part of the TXR series. It has a wire/cable diameter of 12.19mm and is designed for use with connectors and interconnects.
Checking distributor stock and pricing after the page loads.
TE Connectivity TXR54AB00-2208AI-CS8117 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Plating | Cadmium |
| Series | TXR |
| Shell Size | 22 |
| Shielding | Shielded |
| Wire/Cable Diameter | 12.19mm |
| RoHS | Compliant |